EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-080
- Mfr. Part No.:
- 704.259.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 444-080
- Mfr. Part No.:
- 704.259.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in demanding applications. With a square front form measuring 30 mm x 30 mm, it seamlessly blends functionality with a sleek aesthetic. The illuminated lens, crafted from durable plastic, ensures visibility in low-light conditions, while the colourless optics enhance clarity. Its robust construction and IP65 protection rating make it suitable for use in environments exposed to moisture and dust. This product is more than just a switch
it's a gateway to enhanced control in your systems, catering to various operating conditions and user needs.
The front bezel, made of black plastic, offers a modern and professional appearance
A raised design allows for easy interaction and visibility
Equipped with screw terminals for secure and reliable connections
Rated for a mechanical lifetime of up to 3 million cycles, ensuring longevity
Operating force of 8 N caters to a responsive user experience
Designed to operate in temperatures ranging from -40 °C to +55 °C, ensuring versatility
Compliant with both REACH and RoHS standards for environmental safety
Actuator can house up to three switching elements for increased functionality
Installation is simplified with multiple mounting options catered to various needs
A raised design allows for easy interaction and visibility
Equipped with screw terminals for secure and reliable connections
Rated for a mechanical lifetime of up to 3 million cycles, ensuring longevity
Operating force of 8 N caters to a responsive user experience
Designed to operate in temperatures ranging from -40 °C to +55 °C, ensuring versatility
Compliant with both REACH and RoHS standards for environmental safety
Actuator can house up to three switching elements for increased functionality
Installation is simplified with multiple mounting options catered to various needs
