EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-083
- Mfr. Part No.:
- 704.260.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 444-083
- Mfr. Part No.:
- 704.260.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed to combine functionality with modern aesthetics. Featuring a sleek square design with a front bezel in a sophisticated grey plastic, it promises to elevate your control panels. The actuator is equipped with a striking illuminated lens that enhances visibility, making it an ideal choice for various applications within automated systems. It is engineered to withstand tough conditions, boasting a robust construction that features an IP65 protection rating on the front side. This actuator brings together reliability and style, ensuring its suitability for both industrial and commercial settings while offering an impeccable operational experience.
Front dimensions make it suitable for compact panel spaces
Illuminated lens enhances visibility in dim environments
Designed for easy panel mounting with a raised profile
Made from high-quality plastic for durability
Maintained switching action suitable for consistent operation
Meets stringent standards for low-voltage switching devices
IP65 rating ensures resistance to dust and water ingress
Wide operating temperature range accommodates various environments
Screw terminal design allows for secure and efficient connections
Compact weight facilitates straightforward installation and handling
Illuminated lens enhances visibility in dim environments
Designed for easy panel mounting with a raised profile
Made from high-quality plastic for durability
Maintained switching action suitable for consistent operation
Meets stringent standards for low-voltage switching devices
IP65 rating ensures resistance to dust and water ingress
Wide operating temperature range accommodates various environments
Screw terminal design allows for secure and efficient connections
Compact weight facilitates straightforward installation and handling
