EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-088
- Mfr. Part No.:
- 704.260.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 444-088
- Mfr. Part No.:
- 704.260.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed for panel mounting, tailored for environments where reliability and performance are paramount. With its compact 30 mm x 30 mm square form, it seamlessly integrates into various applications, enhancing both functionality and aesthetic appeal. The actuator features a grey plastic bezel and is designed for illuminated use, ensuring visibility even in low-light conditions. Crafted from durable materials, it withstands challenging conditions with an IP65 rating for water and dust protection, making it ideal for industrial and outdoor settings. The actuators thoughtful design also incorporates a maintained switching action, ensuring control remains precise during operations. With a maximum mechanical lifetime of three million cycles, this product promises longevity and minimal downtime, making it a trustworthy choice for professionals across industries.
Illuminated lens in vibrant green enhances visibility for quick identification
Constructed with robust plastic material, ensuring longevity in demanding environments
IP65 protection rating guarantees resistance to dust and water ingress
Designed with a flush lens shape, providing a sleek appearance
Panel mounting type allows for easy integration into diverse setups
Maintained switching action offers reliable functionality for consistent operation
Lightweight design facilitates easy handling and installation
Compatible with multiple switching elements to expand functionality
Constructed with robust plastic material, ensuring longevity in demanding environments
IP65 protection rating guarantees resistance to dust and water ingress
Designed with a flush lens shape, providing a sleek appearance
Panel mounting type allows for easy integration into diverse setups
Maintained switching action offers reliable functionality for consistent operation
Lightweight design facilitates easy handling and installation
Compatible with multiple switching elements to expand functionality
