EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-090
- Mfr. Part No.:
- 704.302.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 444-090
- Mfr. Part No.:
- 704.302.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a state-of-the-art control component designed with precision and durability in mind. It features a sleek square front bezel in black, crafted from robust plastic, giving it both a professional aesthetic and excellent resistance to wear. With dimensions suitable for flush mounting, this actuator is ideal for panel installations in a variety of applications. Its innovative design includes a momentary switching action, making it perfect for scenarios requiring quick responses. Additionally, the unit is built to withstand challenging environments, boasting an IP65 protection rating, ensuring reliability even in harsh conditions. Whether you seek to upgrade an existing system or integrate a new solution, this actuator stands out with its high mechanical lifetime and exceptional operating temperature range, providing peace of mind for demanding tasks.
Flush design allows for seamless integration into panels
Mechanical lifetime rating ensures long-term reliability
IP65 rating protects against dust and water ingress
Versatile operating temperature range caters to various environments
Innovative momentary switching action allows for responsive control
Lightweight construction aids in easy installation and handling
Non-illuminative design maintains a professional appearance
Can accommodate up to three switching elements for enhanced functionality
Mechanical lifetime rating ensures long-term reliability
IP65 rating protects against dust and water ingress
Versatile operating temperature range caters to various environments
Innovative momentary switching action allows for responsive control
Lightweight construction aids in easy installation and handling
Non-illuminative design maintains a professional appearance
Can accommodate up to three switching elements for enhanced functionality
