EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-094
- Mfr. Part No.:
- 704.335.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 444-094
- Mfr. Part No.:
- 704.335.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium-quality component designed for seamless integration into your panel mounting applications. With a compact square front dimension of 30 mm x 30 mm, it boasts a sleek grey plastic bezel that enhances both aesthetics and durability. Engineered for versatility, this actuator features a momentary - rest switching action across three distinct positions, allowing for intuitive operation in a variety of settings. This model is meticulously crafted to meet the highest standards, ensuring reliability and longevity, even under demanding conditions. Its IP65-rated protection on the front side makes it well-suited for environments prone to dust and moisture, whilst maintaining optimal performance from -40 °C to +55 °C. Elevate your control systems with this advanced actuator, essential for any professional looking to enhance their operational capabilities.
Compact and stylish design enhances any panel
Momentary action allows for precise control
Specifications support both aesthetic and functional demands
Resilient against varied ambient conditions for dependable use
Facilitates easy integration with existing systems
Designed for mechanical longevity, ensuring minimal replacement
IP65 rating ensures protection against environmental factors
Wide operating temperature range accommodates diverse applications
Momentary action allows for precise control
Specifications support both aesthetic and functional demands
Resilient against varied ambient conditions for dependable use
Facilitates easy integration with existing systems
Designed for mechanical longevity, ensuring minimal replacement
IP65 rating ensures protection against environmental factors
Wide operating temperature range accommodates diverse applications
