EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-096
- Mfr. Part No.:
- 704.337.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 444-096
- Mfr. Part No.:
- 704.337.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in a compact form, perfect for diverse applications. Its distinctive square shape and sleek grey plastic bezel provide both aesthetic appeal and functionality, ensuring seamless integration into any panel layout. With a front dimension of 30 mm x 30 mm, it is ideally sized for environments where space is at a premium while maintaining high standards for operational performance. This device is engineered for ease of use and is built to endure, featuring a robust mechanical lifetime and rigorous compliance with industry standards. With IP65-rated protection, it is resilient against dust and water ingress, making it suitable for challenging conditions, and the carefully calibrated switching action delivers a reassuring tactile feedback ensuring precise control.
Compact and space-saving design maximises versatility
Square front form blends well with modern panel aesthetics
Constructed from durable plastic to withstand tough environments
IP65 rating guarantees protection against dust and water
Designed for easy panel mounting streamlining installation
Maintained switching action allows for versatile operation
Mechanical lifetime ensures longevity and reliability in use
Square front form blends well with modern panel aesthetics
Constructed from durable plastic to withstand tough environments
IP65 rating guarantees protection against dust and water
Designed for easy panel mounting streamlining installation
Maintained switching action allows for versatile operation
Mechanical lifetime ensures longevity and reliability in use
