RAFI Pushbutton Actuator for Use with RAFIX 22
- RS Stock No.:
- 524-478
- Mfr. Part No.:
- 1.30.240.005/1608
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-478
- Mfr. Part No.:
- 1.30.240.005/1608
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Illuminated Pushbutton | |
| For Use With | RAFIX 22 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Illuminated Pushbutton | ||
For Use With RAFIX 22 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with protective cap is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket or LED element as the middle element in the coupling.
Transparent orifice plates illuminable
A protective cap enables use under difficult environmental conditions
Protection class at the front according to DIN EN 20653 P69K at 23° water temperature
Robust also suitable for operation with gloves
Firmly molded collar seal cannot twist or be lost during installation
Related links
- RAFI Pushbutton Actuator for Use with RAFIX 22
- RAFI Blue Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI White Push Button Actuator
- RAFI Red Push Button Actuator
- RAFI Yellow Push Button Actuator
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Pushbutton Non-illuminated Series Yellow Momentary Push Button Switch IP40
