RAFI Black Push Button Actuator

Subtotal (1 pack of 10 units)*

€84.50

(exc. VAT)

€103.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€84.50€8.45

*price indicative

RS Stock No.:
525-152
Mfr. Part No.:
1.30.270.100/2201
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Actuator

Standards/Approvals

IP65, REACH, RoHS

Actuator Colour

Black

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with ring lighting is a sleek, momentary-contact control device. Its compact design, special tactile feedback, and glove-friendly operation make it ideal for industrial and professional applications like mechanical system engineering, vehicle construction, and more. With SMT LED technology, the ring illumination provides clear visual indication.

White Front ring colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Black bezel colour and black collar colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy