Subtotal (1 pack of 5 units)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.88 | €8.176 |
*price indicative
- RS Stock No.:
- 554-089
- Mfr. Part No.:
- 1.30.070.051/1306
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60529, RoHS, IEC 60068 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60529, RoHS, IEC 60068 | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust also suitable for operation with gloves
Optimal for switching large currents (max. 250 V / 6 A)
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on the front side
Related links
- RAFI Red Push Button LED for Use with Push Buttons
- RAFI Red Push Button Actuator
- RAFI Red Square Push Button Switch for Use with Dome
- RAFI Transparent Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI Blue Push Button Actuator
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Red Push Button Cap for Use with Switch Accessories
