EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- RS Stock No.:
- 111-5940
- Distrelec Article No.:
- 301-27-216
- Mfr. Part No.:
- 84-8511.9620
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- 443 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.51 |
| 5 - 9 | €22.34 |
| 10 - 19 | €21.21 |
| 20 - 49 | €20.16 |
| 50 + | €19.14 |
*price indicative
- RS Stock No.:
- 111-5940
- Distrelec Article No.:
- 301-27-216
- Mfr. Part No.:
- 84-8511.9620
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | 84 Series Push Button Switch | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With 84 Series Push Button Switch | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Contact Unit, Illuminated, 10mA Operating Current - 84 Halo Series - 84-8511.9620
Illuminate your push buttons with this LED contact unit from EAO. It's compatible with lenses in the 84 Halo series for ease of assembly. As it only lights up when the circuit is activated, it's useful for status indication. Thanks to the standard 2.8 x 0.8mm plug-in terminal, you can easily install this unit into your existing system.
Features & Benefits
• IP40 rating means it's touchproof and protected against objects larger than 1mm in size
• Gold contacts are highly conductive and resistant to corrosion for reliable switching
• Low operating current of 10mA for energy efficiency
• Light weight of 6g to place minimal strain on your equipment
Applications
• Manufacturing facilities
• Industrial equipment
• Food industry
• Medical machinery
Is this contact block dustproof?
You can fully protect this contact block against dust and other contaminants by connecting it to a compatible push button head and installing it in a panel.
What's the switching voltage of this contact unit?
This contact unit has a switching voltage of 42V AC/DC, so it's a good choice for use in low-power systems.
EAO 84 Halo Series Contact Block
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
Note
The EAO Series 84 Halo range is a modular switch range. To have a complete switch, you would require to select a lens (RS Stock number 111-5930 Typical), actuator (RS Stock number 903-9300) & switching element (RS Stock number 903-9290 typical).
Related links
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with 84 Series
- EAO Modular Switch Bezel for Use with 84 Series
- EAO Modular Switch Lamp for Use with 84 Series
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 14 Switch
