EAO Modular Switch Actuator for Use with 22 Series

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€72.82

(exc. VAT)

€89.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€72.82-
10 - 99€69.184%
100 +€66.558%

*price indicative

RS Stock No.:
223-7970
Distrelec Article No.:
304-07-644
Mfr. Part No.:
22-222.011
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

22 Series

Colour

Black

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO Illuminated push button main Contacts 1NC screw dimension 24x36mm.

Switching action- Maintained

Housing colour- black

Housing material- Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy