EAO Modular Switch Actuator for Use with 84 Series

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€19.68

(exc. VAT)

€24.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.68-
10 - 24€18.714%
25 - 49€17.729%
50 - 149€16.7314%
150 +€15.9419%

*price indicative

RS Stock No.:
200-4232
Mfr. Part No.:
84-1091.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

84 Series

Colour

Black

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

Switches and Indicators supplied with raised bezel

All standard lenses are transparent with translucent diffuser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy