Schneider Electric for Use with Emergency Stop Function
- RS Stock No.:
- 345-297
- Mfr. Part No.:
- XALK01TH26
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.32
(exc. VAT)
€64.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.32 |
*price indicative
- RS Stock No.:
- 345-297
- Mfr. Part No.:
- XALK01TH26
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Adapter | |
| For Use With | Emergency Stop Function | |
| Standards/Approvals | UL 508, CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Adapter | ||
For Use With Emergency Stop Function | ||
Standards/Approvals UL 508, CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XALD/XALK Empty Control Station is a plastic enclosure designed for custom control setups, featuring a yellow color for high visibility. It includes one cut-out marked N DST P, making it suitable for specific industrial or machinery applications.
EU RoHS Directive
Mercury free
Related links
- Pilz for Use with Emergency Stop Push Button
- Omron for Use with A22 E-Stop
- Omron for Use with A22 E-Stop, 1 NO
- Omron for Use with A22 E-Stop 220 V ac
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
