RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions, 35V, 1 NC +
- RS Stock No.:
- 524-376
- Mfr. Part No.:
- 1.20.123.001/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-376
- Mfr. Part No.:
- 1.20.123.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 35V | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NC + 1 NO | |
| For Use With | Emergency Stops And Actuators With Two Actuating Directions | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 35V | ||
Series RAFIX 16 | ||
Contact Configuration 1 NC + 1 NO | ||
For Use With Emergency Stops And Actuators With Two Actuating Directions | ||
- COO (Country of Origin):
- DE
The RAFI Universal switching in silver colour elements are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.
Contact function momentary switching functions are realized via the actuating element
Mounting by snapping onto actuator
Disassembly by turning and pulling off
Flat plug-in connections 2.8 x 0.8 mm also with PCB plug-in base or screw connection
Related links
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 2 NC
