Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- RS Stock No.:
- 444-155
- Mfr. Part No.:
- ZB6YF05
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€178.00
(exc. VAT)
€218.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.00 | €17.80 |
*price indicative
- RS Stock No.:
- 444-155
- Mfr. Part No.:
- ZB6YF05
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Adapter | |
| For Use With | Harmony XB6E | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Adapter | ||
For Use With Harmony XB6E | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fast connector for Harmony XB6E range, equipped with an F socket suitable for pushbuttons (PB) and selector switches (SS). It includes 2 integrated contact blocks offering normally open (NO) and normally closed (NC) configurations. This connector ensures quick and secure wiring, ideal for space-saving and efficient panel assembly.
Provides 2 integrated contacts
Related links
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
