EAO Push Button Adapter for use with Housing, 84-9500.8
- RS Stock No.:
- 807-419
- Mfr. Part No.:
- 84-9500.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 807-419
- Mfr. Part No.:
- 84-9500.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Adapter | |
| For Use With | Housing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Adapter | ||
For Use With Housing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Housing pole mounting provides a reliable Interface for industrial switchgear on 35mm diameter poles. This grey plastic housing is both REACH and RoHS compliant, ensuring a Durable and environmentally responsible solution for front-panel mounting applications.
Dimensions of 35mm by 111mm by 38.7mm
Constructed from robust grey plastic
Lightweight mechanical component at 0.035kg
Related links
- EAO Push Button Adapter for use with Housing, 84-9500.6A
- EAO Push Button Adapter for use with Housing, 84-9300.4
- EAO Push Button Adapter for use with Housing, 84-9300.8
- EAO Push Button Adapter for use with Housing, 84-9500.4
- EAO Push Button Adapter for use with Housing, 84-9800.4
- EAO Push Button Adapter for use with Housing, 84-9600.4
- EAO Push Button Adapter for use with Housing, 84-9700.4
- EAO Push Button Adapter for use with Housing, 84-9700.8
