Eaton Base for use with Contact Elements, 229753 FAK-IU
- RS Stock No.:
- 229-9469
- Mfr. Part No.:
- 229753 FAK-IU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.55
(exc. VAT)
€31.43
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.55 |
*price indicative
- RS Stock No.:
- 229-9469
- Mfr. Part No.:
- 229753 FAK-IU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base | |
| For Use With | Contact Elements | |
| Standards/Approvals | UL File No.: E29184, CSA, CSA, Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, CSA File No.: 012528, CE, UL Category Control No.: NKCR, IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base | ||
For Use With Contact Elements | ||
Standards/Approvals UL File No.: E29184, CSA, CSA, Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, CSA File No.: 012528, CE, UL Category Control No.: NKCR, IEC/EN 60947-5 | ||
Eaton Base, 85mm Length/Depth, Black - 229753 FAK-IU
This base is an accessory designed to accept contact elements within industrial switchgear assemblies. It is supplied in black and intended for integration into control enclosures, providing a mounting platform for switching contacts while operating within ambient temperatures from -25°C to 40°C. The unit is UL/CSA/CE approved for use where recognised standards and category control identification are required.
Features and Benefits:
• UL File E29184 approval enables recognised safety acceptance
• CSA File 012528 supports Canadian conformity requirements
• Meets IEC/EN 60947-5 for low-voltage contact performance
• NKCR category control offers clear regulatory identification
• Designed for panel integration to simplify assembly work
• CSA File 012528 supports Canadian conformity requirements
• Meets IEC/EN 60947-5 for low-voltage contact performance
• NKCR category control offers clear regulatory identification
• Designed for panel integration to simplify assembly work
Applications
• Used with contact elements in industrial control panels
• Suitable for enclosures requiring UL 508 compliance
• Ideal for installations needing CSA-C22.2 No.14 adherence
• Used for IEC 60947 based electrical switching systems
• Suitable for projects demanding CE certified components
• Suitable for enclosures requiring UL 508 compliance
• Ideal for installations needing CSA-C22.2 No.14 adherence
• Used for IEC 60947 based electrical switching systems
• Suitable for projects demanding CE certified components
What temperatures can the base safely operate within?
It is rated for ambient operating temperatures between -25°C and 40°C.
Which standards and approvals does it carry?
The unit is certified to UL 508, UL File No. E29184, CSA File No. 012528, CSA-C22.2 No.14-05, CSA-C22.2 No.94-91, CSA Class No. 3211-03, IEC/EN 60947-5 and bears NKCR category control identification.
What environmental or mechanical verifications apply to its use?
Corrosion resistance and insulating-material resistance to normal and abnormal heat meet the relevant product-standard requirements while other system-level verifications are the panel builders responsibility.
What are the physical size and weight characteristics?
The base measures 85mm length/depth, 85mm height and 35mm width and weighs 0.126kg.
Note
Eaton formerly known as Moeller
Related links
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
- RAFI Terminal Block for use with Contact BLocks with Single Contacts, 5.05.510.936/0000
- RAFI Terminal Block for use with Contact BLocks with Single Contacts, 5.05.510.935/0000
- RS PRO Base for use with ECX1 Series
- RS PRO Base for use with ECX4 Series
- Ceratech Base for use with Desktop, MAX-TRAY-MD
- Ceratech Base for use with Desktop, MAX-TRAY-LG
- Lovato Electric Base for use with 22 mm Push Button Switch, LPXAU120
