ABB Push Button Adapter for use with Key Switches, E Stop Buttons, 2TLA020054R1400 TINA 3APS

Subtotal (1 unit)*

€71.10

(exc. VAT)

€87.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.10

*price indicative

RS Stock No.:
231-9990
Mfr. Part No.:
2TLA020054R1400 TINA 3APS
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Adapter

For Use With

Key Switches, E Stop Buttons

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN

ABB Push Button adaptor, For Use With Key Switches & E Stop Buttons, RoHS Compliant - 2TLA020054R1400 TINA 3APS


This push button adaptor provides a modular Interface to integrate control actuators with safety and control switches within industrial panels. It is intended to adapt standard push button fittings to key-operated switches and emergency stop devices, offering a Compact accessory for control assemblies in automation and electrical systems.

Features and Benefits:


• Compatible with key switches improves assembly flexibility
• Fits E-stop buttons for emergency circuit integration
• Conforms to RoHS reduces hazardous substance concerns
• Meets CE requirements for market conformity
• Compact form supports space-constrained panels

Applications


• Suitable for adapting key-operated switches in control panels
• Ideal for retrofitting emergency stop push buttons
• Used with safety circuits in automation equipment
• Can be used for electrical panel accessory upgrades

Which switch types can it Interface with on-site?


It is designed to mate with key switches and emergency stop push buttons to convert actuator mounting arrangements.

What regulatory characteristics affect installation choices?


The component complies with RoHS and CE directives, which informs material selection and conformity assessments for European installations.

How does it support control panel design constraints?


Its accessory role allows installers to standardise actuator fittings and simplify replacements without altering primary switch mechanisms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy