Schneider Electric Mounting Kit, ZB5AZ026
- RS Stock No.:
- 918-0708
- Mfr. Part No.:
- ZB5AZ026
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.66 |
*price indicative
- RS Stock No.:
- 918-0708
- Mfr. Part No.:
- ZB5AZ026
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric Mounting Kit, For Flush Mounting Switches and Buttons, 30.5mm Cutout - Harmony XB5 Series - ZB5AZ026
When a flush fit for your ZB5 selector switches and push buttons is important, reach for this mounting kit from Schneider Electric. Made from corrosion-resistant plastic, it boosts the ruggedness of your controls. As it lines the cutout and comes with a seal, the mount helps keep out dust and water to an IP69 rating. The legend plate sits snugly around a panel hole to keep your setup neat. There are two rows of label space on the legend, so you can make it obvious what your button does and ensure control-panel functions are user-friendly.
Features & Benefits
• Free from heavy metals and mercury for workplace safety
• Clamps onto panels with a thickness of 1 to 3.5mm for flexibility
Applications
• Industrial automation
• Lifts and hoists
• Conveyors
• Plant machines
Can I fit this flush-mounting kit on a compact control panel?
Yes. To fit it, you only need a cutout diameter of 30.5mm. The total depth of the mount is 10.4mm with 7.8mm of this behind your panel. This ensures it stays flush on the outside and leaves you room for fitting your contacts at the back.
Schneider XB5 Flush Mounting Kits
Schneider Electric XB5 Flush Mounting Kits provide a means of flush mounting Harmony XB5 series push buttons and selector switches. The flush mounting kits provide a quick and easy installation in a 30.5 mm hole, compatible with 22 mm devices.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Quick and easy installation
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Related links
- Schneider Electric Mounting Kit, ZB5AZ022
- Schneider Electric Mounting Kit, ZB4BZ012
- Schneider Electric Mounting Kit, ZB4BZ022
- Schneider Electric Mounting Kit, ZB4BZ021
- Schneider Electric Mounting Kit, ZB5AZ023
- Schneider Electric Mounting Kit, ZB5AZ025
- Schneider Electric Mounting Kit, ZB5AZ021
- Schneider Electric Mounting Kit for use with Push Buttons, ZB4BZ0217
