- RS Stock No.:
- 864-4522
- Mfr. Part No.:
- ASSY03481
- Manufacturer:
- APEM
50 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€4.288
(exc. VAT)
€5.274
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €4.288 | €21.44 |
25 - 45 | €4.032 | €20.16 |
50 - 120 | €3.686 | €18.43 |
125 + | €3.344 | €16.72 |
*price indicative |
- RS Stock No.:
- 864-4522
- Mfr. Part No.:
- ASSY03481
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Assembly |
For Use With | IM Series |