RAFI Push Button Switch for Use with Protective Cap

Temporarily out of stock
RS Stock No.:
524-800
Mfr. Part No.:
1.30.070.201/1403
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Protective Cap

Standards/Approvals

CSA, CCC, RoHS, CE

Bezel Colour

Yellow

Bezel Shape

Square

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with a flat bezel and square collar alignable in rows is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.

Yellow bezel colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 24.95 x 24.95 mm

Related links

Recently viewed