RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 525-654
- Mfr. Part No.:
- 5.46.681.023/1403
- Manufacturer:
- RAFI
Subtotal (10 units, in packs of 10)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.90 | €0.79 |
*price indicative
- RS Stock No.:
- 525-654
- Mfr. Part No.:
- 5.46.681.023/1403
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Bezel Shape | Square | |
| Bezel Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS Compliance, REACH | ||
Bezel Shape Square | ||
Bezel Colour Yellow | ||
- COO (Country of Origin):
- DE
The RAFI bezel 14 mm yellow features an transparent mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 10 pieces and minimum order quantity 50 pieces.
RoHS compliant
REACH compliant
