RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-849
- Mfr. Part No.:
- 1.10.011.001/0220
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€585.43
(exc. VAT)
€720.08
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €585.43 | €58.543 |
*price indicative
- RS Stock No.:
- 524-849
- Mfr. Part No.:
- 1.10.011.001/0220
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Protective Cap | |
| Standards/Approvals | CE, RoHS, REACH, IEC, UKCA, cRUus | |
| Bezel Shape | Round | |
| Bezel Colour | White | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Protective Cap | ||
Standards/Approvals CE, RoHS, REACH, IEC, UKCA, cRUus | ||
Bezel Shape Round | ||
Bezel Colour White | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton is a highly reliable and versatile and is designed for industrial and technical applications. Featuring a round collar, it operates with a momentary contact function. Its tactile feedback and Plug & Play connection make it user-friendly and efficient for integration into complex systems. Its robust design, based on the RAFI MICON 5 short-travel keyswitch, ensures long-lasting performance in demanding environments.
White bezel colour
IP66 and IP67 protection
Contact function 1 NO
Mounting hole 22.3 mm
