RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 526-027
- Mfr. Part No.:
- 1.30.270.221/0100
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€105.54
(exc. VAT)
€129.81
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.54 | €10.554 |
*price indicative
- RS Stock No.:
- 526-027
- Mfr. Part No.:
- 1.30.270.221/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | IEC 60068-2-14, REACH, IEC 60068-2-78, RoHS, IEC 60068-2-30 IEC 60068-2-33 | |
| Bezel Colour | Black | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals IEC 60068-2-14, REACH, IEC 60068-2-78, RoHS, IEC 60068-2-30 IEC 60068-2-33 | ||
Bezel Colour Black | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton featuring a protruding bezel, round collar, and momentary contact function, is suitable for applications like vehicle construction, industrial robots, and electrical engineering. It offers special tactile feedback and is ideal for glove operation. With low installation depths and connection options it ensures flexibility and minimizes assembly errors. Its compatibility with silver or gold contacts make it a reliable and adaptable solution for various industrial needs.
Black bezel colour and metallic silver front ring colour
IP65 protection
Mounting hole 9.2 mm
Collar diameter 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
