EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- RS Stock No.:
- 176-0201
- Distrelec Article No.:
- 301-65-271
- Mfr. Part No.:
- 61-9932.0
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.27
(exc. VAT)
€18.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €15.27 |
| 50 - 249 | €14.18 |
| 250 - 499 | €13.44 |
| 500 + | €12.22 |
*price indicative
- RS Stock No.:
- 176-0201
- Distrelec Article No.:
- 301-65-271
- Mfr. Part No.:
- 61-9932.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Series 61 Key Lock Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Series 61 Key Lock Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Key Switch Cover for Use with Series 61 Key Lock Switch
- EAO IP65 Key Switch 2-Way
- EAO Modular Switch Bezel for Use with Series 61 Switch
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Key Switch Cover for Use with Keylock Switch
- EAO Push Button Bezel for Use with Devices with Front Dimension 24 mm
