RAFI Push Button Lens for Use with 2 Module

Subtotal (1 unit)*

€0.94

(exc. VAT)

€1.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.94

*price indicative

RS Stock No.:
271-9242
Mfr. Part No.:
5.46.681.024/1002
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

2 Module

Colour

Transparent

Standards/Approvals

RoHS and REACH compliant

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI bezel has length of 14 mm and is transparent in colour. It is used in application such as mechanical and system engineering and vehicle construction.

RoHS and REACH compliant

Net weight 0.7 gm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy