Schneider Electric White Pushbutton for Use with ZB5FA0
- RS Stock No.:
- 759-278
- Mfr. Part No.:
- ZBAF131
- Manufacturer:
- Schneider Electric
Subtotal (11 units, in packs of 11)*
€1,857.74
(exc. VAT)
€2,285.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,857.74 | €168.885 |
*price indicative
- RS Stock No.:
- 759-278
- Mfr. Part No.:
- ZBAF131
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| For Use With | ZB5FA0 | |
| Cap Colour | White | |
| Cap Type | Plain | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
For Use With ZB5FA0 | ||
Cap Colour White | ||
Cap Type Plain | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric marked push-button cap is designed for flush mounting, providing a sleek and functional Interface for various applications. Its compatibility with multiple ranges ensures seamless integration into existing setups.
Compatible with Harmony XB4, XB5, and XAL ranges
Features a round shape with a black 'I' marking on a white background
Sold in sets of 1 with a net weight of 0.001 kg
Packaging is MADE from recycled cardboard, promoting sustainability
Related links
- Schneider Electric Green Pushbutton for Use with ZB5FA0
- Schneider Electric Black Pushbutton for Use with ZB5FA0
- Schneider Electric White Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric White, Yellow Legend for Use with XACM
- Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
