RS Better World
Siemens Clear Push Button Cap for Use with Flat Twin Push Button
- RS Stock No.:
- 103-8565
- Mfr. Part No.:
- 3SU1900-0DG70-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8565
- Mfr. Part No.:
- 3SU1900-0DG70-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Flat Twin Push Button | |
| Cap Colour | Clear | |
| Cap Type | Protective | |
| Standards/Approvals | No | |
| Height | 6mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Flat Twin Push Button | ||
Cap Colour Clear | ||
Cap Type Protective | ||
Standards/Approvals No | ||
Height 6mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
Caps
Siemens push button caps, part of the SRIUS ACT range.
Related links
- Siemens Clear Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap for Use with Mushroom Push Button
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Twin Pushbutton
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with Selector Switch
- Siemens Clear Push Button Cap for Use with Flat Buttons
- Siemens Clear Push Button Cap for Use with 3SU1
