Alps Alpine Black Modular Switch Cap for Use with SPPJ3 Series
- RS Stock No.:
- 123-9567
- Mfr. Part No.:
- UJ206022
- Manufacturer:
- Alps Alpine
Temporarily out of stock
- RS Stock No.:
- 123-9567
- Mfr. Part No.:
- UJ206022
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Modular Switch Cap | |
| For Use With | SPPJ3 Series | |
| Cap Colour | Black | |
| Cap Type | Knob | |
| Standards/Approvals | No | |
| Height | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Modular Switch Cap | ||
For Use With SPPJ3 Series | ||
Cap Colour Black | ||
Cap Type Knob | ||
Standards/Approvals No | ||
Height 8.3mm | ||
- COO (Country of Origin):
- JP
Switch Knobs
Knobs for use with push button switches.
Related links
- Alps Alpine Black Modular Switch Cap for Use with SPUN Series
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch, 4F Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3A Series Push Button Switch
- EAO Modular Switch Cap Black Plastic for Use with Series 4 Switch
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Push Button Switch
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Right Angle Push Button Switch
- EAO Modular Switch Cap Plastic for Use with Series 4 Switch
