Schneider Electric Yellow, Black, Red, Green, White, Blue Push Button Cap for Use with Push Button Switches Series XAL /
- RS Stock No.:
- 167-9184
- Distrelec Article No.:
- 301-53-792
- Mfr. Part No.:
- ZBAF9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.06 |
*price indicative
- RS Stock No.:
- 167-9184
- Distrelec Article No.:
- 301-53-792
- Mfr. Part No.:
- ZBAF9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Push Button Switches Series XAL / XB4 / XB11 | |
| Cap Colour | Yellow, Black, Red, Green, White, Blue | |
| Cap Shape | Round | |
| Cap Type | Cap in 6 colours | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Push Button Switches Series XAL / XB4 / XB11 | ||
Cap Colour Yellow, Black, Red, Green, White, Blue | ||
Cap Shape Round | ||
Cap Type Cap in 6 colours | ||
Standards/Approvals RoHS | ||
6 Colours Choice Plain Cap for Flush Mounted Push Button ZBAF9
Blank pushbutton cap.
Features and Benefits
Black, green, red, yellow, blue and white caps;Round signalling unit head;Flush
Product Application Information
Range compatibility:;Harmony XAL;Harmony XB4;Harmony XB5
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric for Use with Push Button Switches Series XAL/XB4/XB5
- Schneider Electric for Use with Push Button Switches Series XAL/XB4/XB10
- Schneider Electric for Use with Push Button Switches Series XAL/XB4/XB7
- Schneider Electric Blue Push Button Cap for Use with Harmony XAL Harmony XB4
- Siemens Red Blue Yellow Push Button Cap for Use with 5TE48 Series Indicator Light
- Idec HW-U Series Contact Block Green Black Clear Orange White 1 NO
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Schneider Electric Harmony Series Black Green White 30 mm Cutout
