EAO Modular Switch Cap Black Plastic for Use with Series 4 Switch
- RS Stock No.:
- 175-7918
- Distrelec Article No.:
- 135-64-445
- Mfr. Part No.:
- 704.960.4
- Manufacturer:
- EAO
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.58 | - |
| 25 - 49 | €5.19 | 6% |
| 50 + | €4.89 | 12% |
*price indicative
- RS Stock No.:
- 175-7918
- Distrelec Article No.:
- 135-64-445
- Mfr. Part No.:
- 704.960.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Cap | |
| For Use With | Series 4 Switch | |
| Cap Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Cap | ||
For Use With Series 4 Switch | ||
Cap Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO modular switch cap has blind plug accessory and can be used with series 4 switches.
Cap colour: Black
Related links
- EAO Modular Switch Cap Black Plastic for Use with Series 4 Switch
- EAO Modular Switch Cap Plastic for Use with Series 4 Switch
- EAO Modular Switch Cap Red Plastic for Use with 70 Series
- EAO Modular Switch Cap Clear Plastic for Use with 70 Series
- EAO Modular Switch Cap for Use with 14 Series Push Button Switch
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Push Button Switch
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Right Angle Push Button Switch
- Alps Alpine Black Modular Switch Cap for Use with SPUN Series
