NKK Switches Yellow Push Button Cap for Use with MB20 Series Pushbuttons
- RS Stock No.:
- 181-7190
- Mfr. Part No.:
- AT407E
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 181-7190
- Mfr. Part No.:
- AT407E
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | MB20 Series Pushbuttons | |
| Cap Colour | Yellow | |
| Cap Type | Screw-On | |
| Standards/Approvals | RoHS | |
| Diameter | 10mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With MB20 Series Pushbuttons | ||
Cap Colour Yellow | ||
Cap Type Screw-On | ||
Standards/Approvals RoHS | ||
Diameter 10mm | ||
Height 8mm | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches White, Yellow Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Green Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Grey Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with DB Series Pushbuttons M2B Series Pushbuttons,
- NKK Switches Green Push Button Cap for Use with DB Series Pushbuttons M2B Series Pushbuttons,
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
