Siemens Modular Switch Cap for Use with Switch Set
- RS Stock No.:
- 213-0381
- Mfr. Part No.:
- 5TG8068
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 213-0381
- Mfr. Part No.:
- 5TG8068
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Modular Switch Cap | |
| For Use With | Switch Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Modular Switch Cap | ||
For Use With Switch Set | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- RO
The Siemens delta Set of caps used for switch 5TE8.it has 1 g net weight.
Set of caps available in 5 colours
Related links
- Alps Alpine Black Modular Switch Cap for Use with SPUN Series
- MEC Red Modular Switch Cap for Use with 3A Series Push Button Switch
- MEC Yellow Modular Switch Cap for Use with 16315 Series Push Button Switch, 16310 Series Push Button Switch
- MEC Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Blue Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC White Modular Switch Cap for Use with 16310 Series Push Button Switch, 16315 Series Push Button Switch
- MEC Grey Modular Switch Cap for Use with 16310 Series Push Button Switch, 16315 Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
