EAO Push Button Lens for Use with 56 Series

Bulk discount available

Subtotal (1 unit)*

€19.72

(exc. VAT)

€24.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€19.72
10 - 49€18.89
50 - 99€18.02
100 +€16.58

*price indicative

RS Stock No.:
218-3971
Mfr. Part No.:
56-6.00008
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Lens

For Use With

56 Series

COO (Country of Origin):
CH
The EAO 56 series laser-engraved lens with black colour key symbol on it. The lens is made from aluminium and symbol from plastic material.

Operating temperature ranges from –45°C to +85°C

Related links