EAO Push Button Lens for Use with 56 Series

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€19.92

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.92-
10 - 49€19.084%
50 - 99€18.208%
100 +€16.7515%

*price indicative

RS Stock No.:
218-3967
Distrelec Article No.:
301-87-384
Mfr. Part No.:
56-6.00004
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

56 Series

Cap Type

Lens

Cap Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO 56 series laser-engraved lens with black colour. The lens is made from aluminium and symbol from plastic material.

Operating temperature ranges from –45°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy