Schneider Electric Black Push Button Cap for Use with Harmony XB4, Harmony XAL, Harmony XB5
- RS Stock No.:
- 221-2006
- Mfr. Part No.:
- ZBA2934
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€79.10
(exc. VAT)
€97.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.10 | €7.91 |
*price indicative
- RS Stock No.:
- 221-2006
- Mfr. Part No.:
- ZBA2934
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB4, Harmony XAL, Harmony XB5 | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, REACH Declaration, Green Premium product, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB4, Harmony XAL, Harmony XB5 | ||
Cap Colour Black | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, REACH Declaration, Green Premium product, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZB, flush white marked push button cap has a round shape with "+" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation.
Mercury free Yes
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Blue Push Button Cap for Use with Harmony XAL Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
