Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- RS Stock No.:
- 244-3212
- Mfr. Part No.:
- 140000480714
- Manufacturer:
- Nidec Components
Subtotal (1 pack of 5 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.52 | €2.60 |
*price indicative
- RS Stock No.:
- 244-3212
- Mfr. Part No.:
- 140000480714
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | TR1 Push Button Switch | |
| Cap Colour | Light Grey | |
| Cap Shape | Square | |
| Cap Type | Button | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With TR1 Push Button Switch | ||
Cap Colour Light Grey | ||
Cap Shape Square | ||
Cap Type Button | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button for TM and TR series push button switches. It is of light grey colour.
Conductive rubber contact for soft tactile feel
Metal contact for sharp tactile feel
Related links
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
- KNITTER-SWITCH Grey Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
