Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch

Subtotal (1 pack of 5 units)*

€3.09

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.618€3.09

*price indicative

RS Stock No.:
244-3225
Mfr. Part No.:
140000481453
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

CFPA Psubutton Switch

Cap Colour

White

Cap Type

Colour Cap

Cap Shape

Round

Standards/Approvals

RoHS

Height

2.4mm

Diameter

4mm

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light white colour.

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy