Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- RS Stock No.:
- 244-3226
- Mfr. Part No.:
- 140007480070
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €0.507 | €5.07 | - |
| 50 - 90 | €0.444 | €4.44 | 12% |
| 100 - 240 | €0.38 | €3.80 | 25% |
| 250 - 490 | €0.355 | €3.55 | 29% |
| 500 + | €0.317 | €3.17 | 37% |
*price indicative
- RS Stock No.:
- 244-3226
- Mfr. Part No.:
- 140007480070
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | TR1 Push Button Switch | |
| Cap Colour | Light Grey | |
| Cap Type | Button | |
| Cap Shape | Square | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With TR1 Push Button Switch | ||
Cap Colour Light Grey | ||
Cap Type Button | ||
Cap Shape Square | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button for TM and TR series push button switches. It is of light grey colour.
Conductive rubber contact for soft tactile feel
Metal contact for sharp tactile feel
Related links
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
- KNITTER-SWITCH Grey Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
