MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.546€5.46
50 - 90€0.525€5.25
100 - 240€0.394€3.94
250 - 490€0.378€3.78
500 +€0.352€3.52

*price indicative

RS Stock No.:
495-2551
Mfr. Part No.:
1GA09
Manufacturer:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Modular Switch Cap

For Use With

3F Series Push Button Switch

Cap Colour

Black

Standards/Approvals

IP67

COO (Country of Origin):
DK

Multimec® Flat Top Caps


Designed for use beneath membranes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy