Allen Bradley Push Button Cap for Use with 800F Series

Subtotal (1 unit)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.66

*price indicative

RS Stock No.:
536-5166
Mfr. Part No.:
800F-AB7
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Cap

For Use With

800F Series

Cap Type

Protective

Standards/Approvals

IEC, UL, CSA, CCC

RoHS Status: Exempt

COO (Country of Origin):
CN

Allen Bradley Push Button Cap For 800F Series, Flush Mounting, Clear Silicone Material - 800F-AB7


Are tough conditions wearing your push buttons out? Keep them covered with this cap from Rockwell Automation's Allen Bradley range. It seals up the sides of your switching device, helping to shut the door on damaging corrosion. With its IP69K rating, the unit stands up to dust and hot, high-pressure water jets to shield your switch in settings where steam-cleaning takes place. You can trust this component to stay out of your way thanks to its flush mounting style. As it's transparent, the boot's a go-to cover for both illuminated and opaque push buttons.

Features & Benefits


• Durable silicone body resists wear, helping to provide long-lasting protection

• Installs into standardised 22mm push button cutouts to easily fit into existing control panels

• Works in operating temperatures between -25°C and +70°C, so shrugs off harsh industrial conditions

Standards and Certifications


• CSA-approved

• UL 508

• UKCA-conformity marked

How do I mount this push button cap?


You should take off any other protective boots from your push button before mounting this product. Once your switch is ready, the cap simply slots over your device's actuator and you're ready to go.

Protective Boots


Suitable for flush or extended pushbuttons and 2 or 3 multi-function operators

Can be used on illuminated and non-illuminated versions

Manufactured from clear silicone

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability