Schneider Electric Transparent Push Button Cap for Use with XB4 Series, XB5 Series
- RS Stock No.:
- 610-2988
- Mfr. Part No.:
- ZBW008A
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €1.45
View bulk pricing optionsSubtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.38 | - |
| 5 - 11 | €10.09 | €1.45 |
| 12 + | €9.82 | €6.72 |
*price indicative
- RS Stock No.:
- 610-2988
- Mfr. Part No.:
- ZBW008A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | XB4 Series, XB5 Series | |
| Cap Colour | Transparent | |
| Cap Type | Protective | |
| Standards/Approvals | UL, CSA, NEMA, IEC, CE | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With XB4 Series, XB5 Series | ||
Cap Colour Transparent | ||
Cap Type Protective | ||
Standards/Approvals UL, CSA, NEMA, IEC, CE | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Accessories
Professional range of Schneider Electric accessories from the ZB4 series of pushbutton switches. Accessories include protection guards, transparent boots, moulded guards and flush kits.
Related links
- Schneider Electric Transparent Push Button Cap for Use with XB4 Series, XB5 Series
- Schneider Electric Transparent Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Transparent Push Button Cap for Use with Push Button Cap
- Schneider Electric Push Button Cap Clear for Use with XB4 Series, XB5 Series
- Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Transparent Triple Boot XB4 Series
- Schneider Electric Red Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
