MEC Blue Push Button Cap for Use with 3F Series Push Button Switch
- RS Stock No.:
- 691-2000
- Mfr. Part No.:
- 1WD30
- Manufacturer:
- MEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.848 | €4.24 |
| 25 - 45 | €0.778 | €3.89 |
| 50 - 120 | €0.766 | €3.83 |
| 125 - 245 | €0.70 | €3.50 |
| 250 + | €0.638 | €3.19 |
*price indicative
- RS Stock No.:
- 691-2000
- Mfr. Part No.:
- 1WD30
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Push Button Cap | |
| For Use With | 3F Series Push Button Switch | |
| Cap Colour | Blue | |
| Cap Shape | Ellipse | |
| Height | 14.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Push Button Cap | ||
For Use With 3F Series Push Button Switch | ||
Cap Colour Blue | ||
Cap Shape Ellipse | ||
Height 14.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Multimec® 3F / illumec™ 4F Switch Caps
For use with the Multimec 3F and 4F Series Switches
Related links
- MEC Blue Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Modular Switch Cap Blue Polyphenylene Sulphide for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- MEC White Push Button Cap for Use with 3F Series Push Button Switch
- MEC Red Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Modular Switch Cap White Polyphenylene Sulphide for Use with 3F Series Push Button Switch
