Schneider Electric Clear Push Button Cap for Use with Illuminated Push Button with Guard
- RS Stock No.:
- 746-4521
- Mfr. Part No.:
- 9001KU47
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 746-4521
- Mfr. Part No.:
- 9001KU47
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Illuminated Push Button with Guard | |
| Cap Colour | Clear | |
| Cap Type | Protective | |
| Standards/Approvals | UL, IEC, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Illuminated Push Button with Guard | ||
Cap Colour Clear | ||
Cap Type Protective | ||
Standards/Approvals UL, IEC, CE, CSA | ||
Boots for Pushbuttons
Rubber boots suitable for pushbuttons, typically stock nos. 542-8116 & 542-8122
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Clear Push Button Cap for Use with 9001K Series
- Schneider Electric Clear Push Button Cap for Use with Push Button
- Schneider Electric Clear Push Button Cap for Use with 9001SK Series, 9001K Series
- Schneider Electric Amber, Clear Push Button Cap for Use with Push Button
- Schneider Electric Push Button Cap Clear for Use with XB4 Series, XB5 Series
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with 3SU1
