Schneider Electric Push Button Cap for Use with 9001SK Series, 9001K Series
- RS Stock No.:
- 746-9235
- Mfr. Part No.:
- 9001T8U
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-9235
- Mfr. Part No.:
- 9001T8U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 9001SK Series, 9001K Series | |
| Standards/Approvals | CE, CSA, UL, IEC | |
| Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 9001SK Series, 9001K Series | ||
Standards/Approvals CE, CSA, UL, IEC | ||
Diameter 30mm | ||
- COO (Country of Origin):
- FR
Coloured Caps
A set of 7 different coloured caps (black, green, red, yellow, blue, white and orange) that are suitable for use with the 9001K and 9001SK series of pushbuttons.
Related links
- Schneider Electric Push Button Cap 9001K Series
- Schneider Electric Clear Push Button Cap for Use with 9001SK Series, 9001K Series
- Schneider Electric Red Push Button Cap for Use with 9001SK Series, 9001K Series
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric Guard 9001K Series
- Schneider Electric 9001K Series
- Schneider Electric Plug 9001K Series
