Marquardt Black Push Button Cap for Use with Push Button
- RS Stock No.:
- 823-5150
- Distrelec Article No.:
- 135-03-722
- Mfr. Part No.:
- 343.002.023-00
- Manufacturer:
- Marquardt
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- Plus 551 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 823-5150
- Distrelec Article No.:
- 135-03-722
- Mfr. Part No.:
- 343.002.023-00
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Cap | |
| Sub Type | Protective Cap | |
| For Use With | Push Button | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | CE, UR | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Cap | ||
Sub Type Protective Cap | ||
For Use With Push Button | ||
Colour Black | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals CE, UR | ||
- COO (Country of Origin):
- TN
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Siemens Black Push Button Cap
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- Black Push Button Cap Cap
- MEC Black Push Button Cap for Use with PCB Push Button Switch
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Siemens Black Push Button Cap for Use with Push Button
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- EAO Black Push Button Cap for Use with Use Only Flush Front Bezel
