HARTING 09454530300 Series Contact Block, 5V, 1 NO/1 NC
- RS Stock No.:
- 188-463
- Mfr. Part No.:
- 09454530300
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 188-463
- Mfr. Part No.:
- 09454530300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 5V | |
| Series | 09454530300 | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 1mA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60947-5-1 UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795 RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 5V | ||
Series 09454530300 | ||
Contact Configuration 1 NO/1 NC | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 1mA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60947-5-1 UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795 RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING Contact Block features a self monitoring emergency stop and screw termination. It includes two contacts and supports conductor cross sections ranging from 0.5 to 2.5 mm². The actuation path is 6 mm, with a rated current of at least 0.001 A and a rated voltage of at least 5 V. It is designed to withstand a rated impulse voltage of 2.5 kV and a conditional short circuit current of up to 1000 A.
Transverse coupling possible
IP20 protection rated
RoHS and ELV compliant
100000 switching cycles at nominal load
Positive opening according to EN 60947-5-1
Related links
- HARTING 09454530101 Series Contact Block 1 NC
- HARTING 09454530100 Series Contact Block 1 NC
- HARTING 09454530200 Series Contact Block 1 NO
- HARTING 09454530201 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
