Eaton M22 Series Light Block, 30V dc, Green Light
- RS Stock No.:
- 229-746
- Mfr. Part No.:
- 115999 M22-SWD-LEDC-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 229-746
- Mfr. Part No.:
- 115999 M22-SWD-LEDC-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Test Element | |
| Block Type | Light Block | |
| Voltage | 30V dc | |
| Illumination Colour | Green | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Plug | |
| Current Rating | 0pA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 10mm | |
| Height | 42mm | |
| Length | 45mm | |
| Standards/Approvals | EN 50178, UL IEC/EN 61131-2, UL E29184, CSA Class No.:3211-07, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Test Element | ||
Block Type Light Block | ||
Voltage 30V dc | ||
Illumination Colour Green | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Plug | ||
Current Rating 0pA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 10mm | ||
Height 42mm | ||
Length 45mm | ||
Standards/Approvals EN 50178, UL IEC/EN 61131-2, UL E29184, CSA Class No.:3211-07, CSA | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 LED element is a robust lighting solution designed for seamless integration with RMQ-Titan operating elements. This versatile LED indicator, favourably characterised by its green light output, excels in function, making it an optimal choice for various control and signalling applications. Engineered to ensure reliability, this product offers a degree of protection rated at IP20, safeguarding it against dust and debris. The compact design, measuring just 42 mm in height and 10 mm in width, is tailored for ease of installation within diverse panel configurations. With an emphasis on durability, this LED element is built to withstand a wide operating temperature range and environmental conditions, making it suitable for both indoor and controlled outdoor settings. Its advanced technology fosters energy efficiency while maintaining superior performance in high-frequency environments.
Fitted with a green light source to enhance visual signalling
Designed for optimal compatibility with RMQ-Titan operating elements
Engineered for a long-lasting operational life under varying conditions
Offers simple integration into existing control systems, ensuring ease of installation
Constructed to meet high standards of electromagnetic compatibility
Compact dimensions make it ideal for space-constrained applications
IP20 rating ensures protection against accidental contact and solid objects
Related links
- Eaton M22 Series Light Block White Light
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block Multicolour Light
- Eaton M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block 30V dc, Green Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Contact & Light Block 2 NO/2 NC
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
