Eaton M22 Series Light Block, 250V dc, Blue Light

Subtotal (1 unit)*

€28.27

(exc. VAT)

€34.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.27

*price indicative

RS Stock No.:
252-184
Mfr. Part No.:
197145 M22-FLED-B-HP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Block Type

Light Block

Product Type

LED Test Element

Voltage

250V dc

Illumination Colour

Blue

Series

M22

Illumination Type

LED

LED Included

Yes

Current Rating

10mA, 23mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

10mm

Length

37.8mm

Height

14.4mm

Standards/Approvals

UL, UL 508, IEC/EN 60947-5, CSA, CE

COO (Country of Origin):
DE
The Eaton LED Element represents cutting-edge technology in mounting solutions. This blue LED element features a flat rear design, allowing for seamless integration into various applications. Its high-performance capabilities ensure vibrant and reliable illumination. Built for longevity, it boasts an impressive lifespan, making it ideal for demanding environments. The front mounting aspect adds to its versatility, fitting effortlessly into existing setups. With a degree of protection rated at IP20, it is designed to withstand the rigours of everyday use while maintaining optimum performance.

Meets rigorous industry certifications for quality assurance

Ensures electromagnetic compatibility reducing interference

Fitted with a durable diode for improved energy efficiency

Features a shock resistance rating increasing reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy