Pilz 4003 Series Contact Block, 1 NO
- RS Stock No.:
- 313-649
- Mfr. Part No.:
- 400310
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 313-649
- Mfr. Part No.:
- 400310
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Series | 4003 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Current Rating | 1mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TÜV, REACH Directive, RoHS, WEEE, EAC (Eurasian), CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Series 4003 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Current Rating 1mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TÜV, REACH Directive, RoHS, WEEE, EAC (Eurasian), CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block features 1 N/O contact with screw-type terminals and a switch cap. The E-STOP complies with the EN 60947-5-1 standard and uses AgNi contact material. It is designed for operation in ambient temperatures ranging from -30 to 85 °C.
cULus listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 4003 Series Contact Block, 1 NC
- Pilz 4003 Series Contact Block, 2 NC
- Pilz 400301 Series Contact Block, 1 NC/1 NC
- Pilz 400305 Series Contact Block, 1 NC
- Pilz 400304 Series Contact Block, 1 NO/2 NC
- Pilz 400315 Series Contact Block 1 NC
- Schlegel Elektrokontakt Contact Blocks M.. Series Contact Block, 1 NC
- Schneider Electric ZB4B Series Contact Block, 1 NC
